Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP 80030 | |
|---|---|
DigiKey Part Number | 123-A-MCSSP80030-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP 80030 |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80030 | Assmann WSW Components | 1.486 | AE9963-ND | 6,00000 € | Parametric Equivalent |
| A-MCSP-80030-AP | Assmann WSW Components | 0 | 123-A-MCSP-80030-AP-ND | 3,63210 € | Parametric Equivalent |
| A-MCSSP-80030 | Assmann WSW Components | 0 | A-MCSSP-80030-ND | 4,63767 € | Parametric Equivalent |
| AMJG0808-0300-GYB-26 | Assmann WSW Components | 118 | AE11279-ND | 5,93000 € | Parametric Equivalent |
| BC-5SG030M | Cinch Connectivity Solutions | 239 | 116-BC-5SG030M-ND | 5,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,34960 € | 234,96 € |
| Unit Price without VAT: | 2,34960 € |
|---|---|
| Unit Price with VAT: | 2,79602 € |










