
AMJG0808-0300-GYB-26 | |
|---|---|
DigiKey Part Number | AE11279-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0300-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,96000 € | 39,60 € |
| 25 | 3,71200 € | 92,80 € |
| 50 | 3,53460 € | 176,73 € |
| 100 | 3,36580 € | 336,58 € |
| 250 | 3,15508 € | 788,77 € |
| 500 | 3,00454 € | 1.502,27 € |
| 1.000 | 2,86122 € | 2.861,22 € |
| 2.500 | 2,68229 € | 6.705,73 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |


