Similar
Similar

A-MCS-80005/Y | |
|---|---|
DigiKey Part Number | A-MCS-80005/Y-ND |
Manufacturer | |
Manufacturer Product Number | A-MCS-80005/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80010/Y | Assmann WSW Components | 25 | AE9951-ND | 3,54000 € | Similar |
| 09474747004 | HARTING | 218 | 1195-2274-ND | 10,33000 € | Similar |








