Similar
Similar

A-MCS-80005/R | |
|---|---|
DigiKey Part Number | A-MCS-80005/R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCS-80005/R |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80010/R | Assmann WSW Components | 124 | AE9941-ND | 3,57000 € | Similar |
| 09459711121 | HARTING | 91 | 1195-5792-ND | 12,29000 € | Similar |








