A-HDS44PP-TL-B-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-HDS44PP-TL-B-R
A-HDS 44 PP/Z
A-HDS 44 PP/Z

A-HDS 44 PP/Z

DigiKey Part Number
AE11044-ND
Manufacturer
Manufacturer Product Number
A-HDS 44 PP/Z
Description
CONN D-SUB HD PLUG 44P VERT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-HDS 44 PP/Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.723
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,59000 €2,59 €
102,20000 €22,00 €
252,06200 €51,55 €
501,96360 €98,18 €
1001,86980 €186,98 €
2501,75268 €438,17 €
5001,66902 €834,51 €
1.0001,58940 €1.589,40 €
2.5001,48996 €3.724,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €