A-HDF 15 PP/Z-UNC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-HDS 15 PP/Z-UNC3

DigiKey Part Number
123-A-HDS15PP/Z-UNC3-ND
Manufacturer
Manufacturer Product Number
A-HDS 15 PP/Z-UNC3
Description
CONN D-SUB HD PLUG 15P VERT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,08700 €10,87 €
251,01920 €25,48 €
500,97040 €48,52 €
1000,92410 €92,41 €
2500,86616 €216,54 €
5000,82478 €412,39 €
1.0000,78541 €785,41 €
2.5000,73625 €1.840,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €