Similar
Similar
Similar
Similar
Similar

A-HDF15PP-TAXL-B-R | |
|---|---|
DigiKey Part Number | A-HDF15PP-TAXL-B-R-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF15PP-TAXL-B-R |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 195-015-213L001 | NorComp Inc. | 0 | 195-015-213L001-ND | 2,38456 € | Similar |
| 195-015-213L031 | NorComp Inc. | 0 | 195-015-213L031-ND | 3,23675 € | Similar |
| 197-015-213L001 | NorComp Inc. | 0 | 197-015-213L001-ND | 4,63167 € | Similar |
| 638-015-230-046 | EDAC Inc. | 0 | 638-015-230-046-ND | 1,57832 € | Similar |
| 638-015-230-047 | EDAC Inc. | 246 | 151-1204-ND | 2,82000 € | Similar |






