Parametric Equivalent

A-DVI-D-R | |
|---|---|
DigiKey Part Number | A-DVI-D-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DVI-D-R |
Description | CONN RCPT DVI-D DUAL 24POS R/A |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Guide, Board Lock |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type DVI-D, Dual Link | Current Rating (Amps) 1.5A |
Number of Contacts 24 | Voltage - Rated 40VAC |
Gender Receptacle | Shell/Shielding Material Copper |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DVI-1006-1-01-R | Assmann WSW Components | 0 | A-DVI-1006-1-01-R-ND | 0,97309 € | Parametric Equivalent |

