Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-DSF25LPIII/FP-R | |
|---|---|
DigiKey Part Number | HMP25H-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF25LPIII/FP-R |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 26-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DSF 25 LPIII/FP | Assmann WSW Components | 1.100 | 123-A-DSF25LPIII/FP-ND | 1,99000 € | Direct |
| L117DBFRAA25P | Amphenol CS (Commercial Products) | 0 | L117DBFRAA25P-ND | 3,38655 € | Similar |
| L117DBFRB25P | Amphenol CS (Commercial Products) | 0 | L117DBFRB25P-ND | 2,99670 € | Similar |
| L117DBFRBA25P | Amphenol CS (Commercial Products) | 0 | L117DBFRBA25P-ND | 3,21254 € | Similar |
| L117DBFRCA25P | Amphenol CS (Commercial Products) | 0 | L117DBFRCA25P-ND | 3,38655 € | Similar |

























