L17DBFRCA25PC309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,56785 €
Datasheet

Similar


3M
In Stock: 162
Unit Price: 8,14000 €
Datasheet

Similar


3M
In Stock: 1
Unit Price: 8,14000 €
Datasheet

Similar


3M
In Stock: 41
Unit Price: 9,17000 €
Datasheet

Similar


3M
In Stock: 100
Unit Price: 9,17000 €
Datasheet

Similar


3M
In Stock: 188
Unit Price: 8,85000 €
Datasheet

Similar


3M
In Stock: 89
Unit Price: 8,85000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,18670 €

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


3M
In Stock: 90
Unit Price: 10,59000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 7,65510 €

Similar


3M
In Stock: 960
Unit Price: 7,38000 €
Datasheet
L17DBFRCA25PC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DBFRCA25PC309

DigiKey Part Number
L17DBFRCA25PC309-ND
Manufacturer
Manufacturer Product Number
L17DBFRCA25PC309
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DBFRCA25PC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Grounding Indents, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5283,27167 €1.727,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27167 €
Unit Price with VAT:3,89329 €