
A-DS09PP-TAXM-B-R | |
|---|---|
DigiKey Part Number | A-DS09PP-TAXM-B-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DS09PP-TAXM-B-R |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |





