
A-DS09LL-TAXM-B-R | |
|---|---|
DigiKey Part Number | A-DS09LL-TAXM-B-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DS09LL-TAXM-B-R |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Tray | Termination Solder Cup |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Features Grounding Indents |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) |







