Parametric Equivalent

A-DS09-GG-RU1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DS09-GG-RU1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DS09-GG-RU1-TP1 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color White |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD09P24B4GV00LF | Amphenol CS (FCI) | 0 | 609-LD09P24B4GV00LF-ND | 0,99450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,25204 € | 1.352,20 € |
| Unit Price without VAT: | 1,25204 € |
|---|---|
| Unit Price with VAT: | 1,48993 € |

