Parametric Equivalent

A-DS 37 PP/LP-T2 | |
|---|---|
DigiKey Part Number | 123-A-DS37PP/LP-T2-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 37 PP/LP-T2 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 37 PP-F | Assmann WSW Components | 0 | 123-A-DS37PP-F-ND | 3,78838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,45802 € | 2.477,68 € |
| Unit Price without VAT: | 2,45802 € |
|---|---|
| Unit Price with VAT: | 2,92504 € |


