
A-DS 25 PP/LP-THT | |
|---|---|
DigiKey Part Number | 123-A-DS25PP/LP-THT-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 PP/LP-THT |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250VAC |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,89900 € | 170,91 € |
| Unit Price without VAT: | 1,89900 € |
|---|---|
| Unit Price with VAT: | 2,25981 € |

