
A-DF50-GG-RU1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DF50-GG-RU1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF50-GG-RU1-TP1 |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 250V |
Mounting Type | Color White |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,19608 € | 4.956,86 € |
| Unit Price without VAT: | 6,19608 € |
|---|---|
| Unit Price with VAT: | 7,37334 € |

