
A-DF09-LL-F-R | |
|---|---|
DigiKey Part Number | A-DF09-LL-F-R-ND |
Manufacturer | |
Manufacturer Product Number | A-DF09-LL-F-R |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Termination Solder |
Part Status Obsolete | Shell Material, Finish Steel |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Features Filter |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |





