Parametric Equivalent

A-DF09-GP-7C0-PP1 | |
|---|---|
DigiKey Part Number | 123-A-DF09-GP-7C0-PP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF09-GP-7C0-PP1 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | A-DF09-GP-7C0-PP1 Models |
Category | Termination Press-Fit |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF09-GG-7C0-PP1 | Assmann WSW Components | 0 | 123-A-DF09-GG-7C0-PP1-ND | 1,69920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,86741 € | 302,52 € |
| Unit Price without VAT: | 1,86741 € |
|---|---|
| Unit Price with VAT: | 2,22222 € |

