Parametric Equivalent
Parametric Equivalent

A-DF 37 LL/G-BK | |
|---|---|
DigiKey Part Number | 123-A-DF37LL/G-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 37 LL/G-BK |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 28-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 37 LL/G | Assmann WSW Components | 0 | 123-A-DF37LL/G-ND | 1,25213 € | Parametric Equivalent |
| A-DF 37 LL/Z-BK | Assmann WSW Components | 0 | 123-A-DF37LL/Z-BK-ND | 0,98513 € | Parametric Equivalent |
| DE37SNS | Northern Technologies | 152 | 6022-DE37SNS-ND | 1,76000 € | Parametric Equivalent |
| DE37STS | Northern Technologies | 139 | 6022-DE37STS-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11121 € | 2.222,42 € |
| Unit Price without VAT: | 1,11121 € |
|---|---|
| Unit Price with VAT: | 1,32234 € |



