



DE37STS | |
|---|---|
DigiKey Part Number | 6022-DE37STS-ND |
Manufacturer | |
Manufacturer Product Number | DE37STS |
Description | 37P D-SUB FEMALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49600 € | 14,96 € |
| 40 | 1,35575 € | 54,23 € |
| 80 | 1,29113 € | 103,29 € |
| 120 | 1,25458 € | 150,55 € |
| 280 | 1,18175 € | 330,89 € |
| 520 | 1,13123 € | 588,24 € |
| 1.000 | 1,08024 € | 1.080,24 € |
| 2.520 | 1,01207 € | 2.550,42 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

