
A-DF 25 PP/LP-T1 | |
|---|---|
DigiKey Part Number | 123-A-DF25PP/LP-T1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 PP/LP-T1 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 25 PP/LP-T1 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,56189 € | 230,57 € |
| Unit Price without VAT: | 2,56189 € |
|---|---|
| Unit Price with VAT: | 3,04865 € |

