
A-DF 15 PP/LP | |
|---|---|
DigiKey Part Number | 123-A-DF15PP/LP-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 PP/LP |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 15 PP/LP Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 1,75865 € | 221,59 € |
| Unit Price without VAT: | 1,75865 € |
|---|---|
| Unit Price with VAT: | 2,09279 € |

