Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DF 15 PP/LP-T2-THT | |
|---|---|
DigiKey Part Number | 123-A-DF15PP/LP-T2-THT-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 PP/LP-T2-THT |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Phosphor Brass |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 PP/LP-T2 | Assmann WSW Components | 0 | 123-A-DF15PP/LP-T2-ND | 1,63606 € | Parametric Equivalent |
| A-DF15-GG-LUA-TP1 | Assmann WSW Components | 0 | 123-A-DF15-GG-LUA-TP1-ND | 1,39151 € | Parametric Equivalent |
| 2707210000 | Weidmüller | 0 | 281-2707210000-ND | 4,26429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54784 € | 773,92 € |
| Unit Price without VAT: | 1,54784 € |
|---|---|
| Unit Price with VAT: | 1,84193 € |



