Image for A-DF 09 PP/LP-T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 09 PP/LP-T1

DigiKey Part Number
123-A-DF09PP/LP-T1-ND
Manufacturer
Manufacturer Product Number
A-DF 09 PP/LP-T1
Description
D-SUB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DF 09 PP/LP-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
250V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Phosphor Brass
Termination
Solder
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1621,24710 €202,03 €
Unit Price without VAT:1,24710 €
Unit Price with VAT:1,48405 €