Similar

A-CR-03PMMP-LC-WP | |
|---|---|
DigiKey Part Number | AE10267-ND |
Manufacturer | |
Manufacturer Product Number | A-CR-03PMMP-LC-WP |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 5A |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17281-3PG-300 | Conxall/Switchcraft | 108 | SC2127-ND | 4,98000 € | Similar |


