17281-3xG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17281-3xG-300
17281-3PG-300
17281-3PG-300

17281-3PG-300

DigiKey Part Number
SC2127-ND
Manufacturer
Manufacturer Product Number
17281-3PG-300
Description
CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
17281-3PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Data, Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,67200 €36,72 €
253,44240 €86,06 €
503,27800 €163,90 €
1003,12140 €312,14 €
3002,88863 €866,59 €
5002,78642 €1.393,21 €
1.0002,65353 €2.653,53 €
2.5002,48757 €6.218,92 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €