Similar
Similar
Similar
Similar

A-CCS32-Z-SM | |
|---|---|
DigiKey Part Number | AE7341-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS32-Z-SM |
Description | CONN SOCKET PLCC 32POS TIN |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.050" (1.27mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.130" (3.30mm) |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Surface Mount | Contact Resistance 30mOhm |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540-44-032-17-400000 | Mill-Max Manufacturing Corp. | 2.998 | ED90027-ND | 3,06000 € | Similar |
| 69802-132LF | Amphenol CS (FCI) | 6.868 | 609-3479-ND | 1,45000 € | Similar |
| 8432-21B1-RK-TR | 3M | 400 | 3M3221B1CT-ND | 1,94000 € | Similar |
| 940-44-032-17-400000 | Mill-Max Manufacturing Corp. | 777 | ED90014-ND | 1,54000 € | Similar |





