
8432-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M3221B1TR-ND - Tape & Reel (TR) 3M3221B1CT-ND - Cut Tape (CT) 3M3221B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8432-21B1-RK-TR |
Description | CONN SOCKET PLCC 32POS TIN |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8432-21B1-RK-TR Models |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Copper Alloy | Contact Resistance 15mOhm |
Mounting Type Surface Mount | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 032-Z-SM | Assmann WSW Components | 2.997 | AE11105-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,26729 € | 570,28 € |
| 900 | 1,20680 € | 1.086,12 € |
| 1.350 | 1,17278 € | 1.583,25 € |
| 2.250 | 1,13129 € | 2.545,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |







