
AK5572EN | |
|---|---|
DigiKey Part Number | 974-1116-2-ND - Tape & Reel (TR) 974-1116-1-ND - Cut Tape (CT) 974-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5572EN |
Description | IC ADC/AUDIO 32BIT 768K 48QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, I2S 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK5572EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,26320 € | 131,58 € |
| 100 | 4,81270 € | 481,27 € |
| 250 | 4,59796 € | 1.149,49 € |
| 500 | 4,46856 € | 2.234,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36203 € | 4.362,03 € |
| 2.000 | 4,27438 € | 8.548,76 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |









