
AK4497SVQ | |
|---|---|
DigiKey Part Number | 974-AK4497SVQTR-ND - Tape & Reel (TR) 974-AK4497SVQCT-ND - Cut Tape (CT) 974-AK4497SVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4497SVQ |
Description | PREMIUM DAC GEN3+ 32BIT 768KHZ 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b DSD, PCM 64-HTQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | - | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.98V, 4.75V ~ 3.6V, 5.25V ~ 1.98V, 1.7V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| 10 | 28,06400 € | 280,64 € |
| 25 | 26,47760 € | 661,94 € |
| 100 | 24,73360 € | 2.473,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,90256 € | 5.975,64 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |






