Direct

PTH12020WAS | |
|---|---|
DigiKey Part Number | 393-1117-ND |
Manufacturer | |
Manufacturer Product Number | PTH12020WAS |
Description | DC DC CONVERTER 1.2-5.5V 99W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 18A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 18A |
Mfr | Power (Watts) 99 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 10-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH12020WAS | Rochester Electronics, LLC | 440 | 2156-PTH12020WAS-ND | 36,97000 € | Direct |


