
PTH12020WAS | |
|---|---|
DigiKey Part Number | 296-20464-ND |
Manufacturer | |
Manufacturer Product Number | PTH12020WAS |
Description | DC DC CONVERTER 1.2-5.5V 99W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 18A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12020WAS Models |
Category | Current - Output (Max) 18A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.49" L x 0.87" W x 0.38" H (38.0mm x 22.1mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,97000 € | 36,97 € |
| 5 | 35,59800 € | 177,99 € |
| 20 | 34,45050 € | 689,01 € |
| Unit Price without VAT: | 36,97000 € |
|---|---|
| Unit Price with VAT: | 43,99430 € |

