Direct

PTH03020WAS | |
|---|---|
DigiKey Part Number | 393-1097-ND |
Manufacturer | |
Manufacturer Product Number | PTH03020WAS |
Description | DC DC CONVERTER 0.8-2.5V 55W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 22A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) |


