Similar

LPQ252-C | |
|---|---|
DigiKey Part Number | 454-1084-ND |
Manufacturer | |
Manufacturer Product Number | LPQ252-C |
Description | AC/DC CNVT 5V 12V +/-5-25V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V ±5 ~ 25V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | ±5 ~ 25V | |
Voltage - Output 6 | - | |
Current - Output 1 | 35 A | |
Current - Output 2 | 10 A | |
Current - Output 3 | 6 A | |
Current - Output 4 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 2.01" H (228.6mm x 127.0mm x 51.0mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL, VDE | |
Minimum Load Required | Yes |


