
MSMP157EVK-BAA | |
|---|---|
DigiKey Part Number | 3199-MSMP157EVK-BAA-ND |
Manufacturer | |
Manufacturer Product Number | MSMP157EVK-BAA |
Description | EVAL BOARD FOR MSMP157 |
Customer Reference | |
Detailed Description | MSMP157, STM32MP157 STMP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A7, Cortex®-M4 |
Mfr | Utilized IC / Part MSMP157, STM32MP157 |
Series | Mounting Type Fixed |
Packaging Retail Package | Contents Board(s) |
Part Status Active | Base Product Number |
Type MPU |
| Retail Package: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 € | 178,48 € |
| Unit Price without VAT: | 178,48000 € |
|---|---|
| Unit Price with VAT: | 212,39120 € |


