
MSMP157-BAA | |
|---|---|
DigiKey Part Number | 3199-MSMP157-BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMP157-BAA |
Description | SOM with STM32MP157, 1GB DDR3L R |
Customer Reference | |
Detailed Description | STM32MP1 Embedded Module STM32MP157C 800MHz 1GB 4GB |
Datasheet | Datasheet |
Category | Speed 800MHz |
Manufacturer ARIES Embedded | Flash Size 4GB |
Series | RAM Size 1GB |
Packaging Tape & Reel (TR) | Connector Type OSM Size M, 476 Contacts |
Part Status Active | Size / Dimension 1.770" L x 1.180" W (45.00mm x 30.00mm) |
Module/Board Type MPU | Operating Temperature 0°C ~ 70°C |
Core Processor STM32MP157C | Base Product Number |
| Tape & Reel (TR): | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,09000 € | 56,09 € |
| 100 | 55,81290 € | 5.581,29 € |
| 250 | 55,13300 € | 13.783,25 € |
| Unit Price without VAT: | 56,09000 € |
|---|---|
| Unit Price with VAT: | 66,74710 € |


