
SP200 | |
|---|---|
DigiKey Part Number | A864AR-ND |
Manufacturer | |
Manufacturer Product Number | SP200 |
Description | PLUG SHORTING INSULATED BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Category | Height 0.480" (12.20mm) |
Manufacturer Aries Electronics | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Color Black |
Type Closed Top, Grip | Material Flammability Rating UL94 V-0 |
Gender Male Pins | Housing Material Polyamide (PA46), Nylon 4/6 |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 5A |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,47720 € | 86,93 € |
| 50 | 3,31120 € | 165,56 € |
| 100 | 3,15300 € | 315,30 € |
| 250 | 2,95560 € | 738,90 € |
| 500 | 2,81460 € | 1.407,30 € |
| 1.000 | 2,68036 € | 2.680,36 € |
| 2.500 | 2,51273 € | 6.281,82 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |




