



20-F40-10 | |
|---|---|
DigiKey Part Number | A843AR-ND |
Manufacturer | |
Manufacturer Product Number | 20-F40-10 |
Description | CONN RCPT 20POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Breakaway Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.040" (1.02mm) |
Part Status Active | Contact Length - Post 0.129" (3.28mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 8A |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.200" (5.08mm) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,60700 € | 156,07 € |
| 100 | 13,26670 € | 1.326,67 € |
| 500 | 11,84398 € | 5.921,99 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |



