
32-012-171 | |
|---|---|
DigiKey Part Number | 32-012-171-ND |
Manufacturer | |
Manufacturer Product Number | 32-012-171 |
Description | CABLE 32POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 12.00" (304.80mm) |
Series | Number of Positions 32 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 20,29353 € | 344,99 € |
| Unit Price without VAT: | 20,29353 € |
|---|---|
| Unit Price with VAT: | 24,14930 € |



