
32-006-171 | |
|---|---|
DigiKey Part Number | 32-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 32-006-171 |
Description | CABLE 32POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 32 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,82080 € | 345,52 € |
| Unit Price without VAT: | 13,82080 € |
|---|---|
| Unit Price with VAT: | 16,44675 € |



