
30-012-172 | |
|---|---|
DigiKey Part Number | 30-012-172-ND |
Manufacturer | |
Manufacturer Product Number | 30-012-172 |
Description | CABLE 30POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Solder Tab 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 12.00" (304.80mm) | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 19,30667 € | 347,52 € |
| Unit Price without VAT: | 19,30667 € |
|---|---|
| Unit Price with VAT: | 22,97494 € |



