
30-006-172 | |
|---|---|
DigiKey Part Number | 30-006-172-ND |
Manufacturer | |
Manufacturer Product Number | 30-006-172 |
Description | CABLE 30POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 30 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 13,45115 € | 349,73 € |
| Unit Price without VAT: | 13,45115 € |
|---|---|
| Unit Price with VAT: | 16,00687 € |



