
29-009-172 | |
|---|---|
DigiKey Part Number | 29-009-172-ND |
Manufacturer | |
Manufacturer Product Number | 29-009-172 |
Description | CABLE 29POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Flat Flex Cable Assembly Receptacle to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 9.00" (228.60mm) |
Series | Number of Positions 29 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 15,50545 € | 341,12 € |
| Unit Price without VAT: | 15,50545 € |
|---|---|
| Unit Price with VAT: | 18,45149 € |



