
29-006-172 | |
|---|---|
DigiKey Part Number | 29-006-172-ND |
Manufacturer | |
Manufacturer Product Number | 29-006-172 |
Description | CABLE 29POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 29 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 12,80667 € | 345,78 € |
| Unit Price without VAT: | 12,80667 € |
|---|---|
| Unit Price with VAT: | 15,23994 € |



