Parametric Equivalent
Parametric Equivalent

18-006-172 | |
|---|---|
DigiKey Part Number | 18-006-172-ND |
Manufacturer | |
Manufacturer Product Number | 18-006-172 |
Description | CABLE 18POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 18 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1806F | TE Connectivity AMP Connectors | 0 | A9BAA-1806F-ND | 10,84000 € | Parametric Equivalent |
| A9BAG-1806F | TE Connectivity AMP Connectors | 187 | A9BAG-1806F-ND | 9,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 7,65533 € | 344,49 € |
| Unit Price without VAT: | 7,65533 € |
|---|---|
| Unit Price with VAT: | 9,10984 € |




