
A9BAG-1806F | |
|---|---|
DigiKey Part Number | A9BAG-1806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1806F |
Description | FLEX CABLE - AFF18G/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,97400 € | 79,74 € |
| 25 | 7,35120 € | 183,78 € |
| 50 | 6,91280 € | 345,64 € |
| 100 | 6,50100 € | 650,10 € |
| 250 | 5,99412 € | 1.498,53 € |
| 500 | 5,80548 € | 2.902,74 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |






