
16-020-172 | |
|---|---|
DigiKey Part Number | 16-020-172-ND |
Manufacturer | |
Manufacturer Product Number | 16-020-172 |
Description | CABLE 16POS .100 JUMPER 20 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 20.00" (508.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 20.00" (508.00mm) |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,07440 € | 351,86 € |
| Unit Price without VAT: | 14,07440 € |
|---|---|
| Unit Price with VAT: | 16,74854 € |






