
16-003.125-172 | |
|---|---|
DigiKey Part Number | 16-003.125-172-ND |
Manufacturer | |
Manufacturer Product Number | 16-003.125-172 |
Description | CABLE 16POS .100 JUMPER 3.125 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.12" (79.25mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 3.12" (79.25mm) |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,20250 € | 345,72 € |
| Unit Price without VAT: | 7,20250 € |
|---|---|
| Unit Price with VAT: | 8,57098 € |






