16-006-100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,47000 €
Datasheet
Image for 16-006-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-006-100

DigiKey Part Number
16-006-100-ND
Manufacturer
Manufacturer Product Number
16-006-100
Description
DIP CABLE 16POS
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2017,81250 €356,25 €
Unit Price without VAT:17,81250 €
Unit Price with VAT:21,19688 €