Parametric Equivalent
Parametric Equivalent

16-005-172 | |
|---|---|
DigiKey Part Number | 16-005-172-ND |
Manufacturer | |
Manufacturer Product Number | 16-005-172 |
Description | CABLE 16POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 5.00" (127.00mm) |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1605F | TE Connectivity AMP Connectors | 0 | A9BAA-1605F-ND | 10,54000 € | Parametric Equivalent |
| A9BAG-1605F | TE Connectivity AMP Connectors | 554 | A9BAG-1605F-ND | 9,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,20250 € | 345,72 € |
| Unit Price without VAT: | 7,20250 € |
|---|---|
| Unit Price with VAT: | 8,57098 € |







